Part Details for DSA7102R0L by Panasonic Electronic Components
Results Overview of DSA7102R0L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA7102R0L Information
DSA7102R0L by Panasonic Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for DSA7102R0L
DSA7102R0L CAD Models
DSA7102R0L Part Data Attributes
|
DSA7102R0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSA7102R0L
Panasonic Electronic Components
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, HALOGEN FREE AND ROHS COMPLIANT, MINIP3-F2-B, TO-243, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIP3-F2-B, TO-243, SC-62, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
DSA7102R0L Frequently Asked Questions (FAQ)
-
Panasonic recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke and a bypass capacitor to reduce noise and improve stability.
-
The DSA7102R0L requires a bias voltage of 5V ± 10% and a bias current of 10mA ± 10%. Ensure that the bias voltage is stable and noise-free, and that the bias current is within the recommended range to achieve optimal performance.
-
The DSA7102R0L has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
The DSA7102R0L has an ESD rating of 2kV human body model (HBM) and 200V machine model (MM). To ensure ESD protection, handle the device with an anti-static wrist strap or mat, and use ESD-protected packaging and storage.
-
Store the DSA7102R0L in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the device in direct sunlight or near heat sources.