Part Details for DSA6003JI2B-032K768TVAO by Microchip Technology Inc
Results Overview of DSA6003JI2B-032K768TVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA6003JI2B-032K768TVAO Information
DSA6003JI2B-032K768TVAO by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSA6003JI2B-032K768TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6003JI2B-032K768TVAO
|
Avnet Americas | - Tape and Reel (Alt: DSA6003JI2B-032K768TVAO) Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DSA6003JI2B-032K768TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, VLGA, Projected EOL: 2044-05-13 COO: Thailand RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5500 / $0.7600 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-85C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5840 / $0.6620 | Buy Now |
Part Details for DSA6003JI2B-032K768TVAO
DSA6003JI2B-032K768TVAO CAD Models
DSA6003JI2B-032K768TVAO Part Data Attributes
|
DSA6003JI2B-032K768TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6003JI2B-032K768TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.032768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | DILCC4,.12,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |