Part Details for DSA30C150PC-TRL by IXYS Corporation
Results Overview of DSA30C150PC-TRL by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA30C150PC-TRL Information
DSA30C150PC-TRL by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSA30C150PC-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DSA30C150PC-TRLTR-ND
|
DigiKey | DIODE ARRAY SCHOT 150V 15A TO263 Min Qty: 800 Lead time: 49 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3077 | Buy Now |
DISTI #
747-DSA30C150PC-TRL
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Diode Discretes-Schottky TO-263D2 RoHS: Compliant | 0 |
|
Order Now |
Part Details for DSA30C150PC-TRL
DSA30C150PC-TRL CAD Models
DSA30C150PC-TRL Part Data Attributes
|
DSA30C150PC-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA30C150PC-TRL
IXYS Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.02 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 85 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |