Part Details for DSA17-16A by IXYS Corporation
Results Overview of DSA17-16A by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA17-16A Information
DSA17-16A by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DSA17-16A
DSA17-16A CAD Models
DSA17-16A Part Data Attributes
|
DSA17-16A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA17-16A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 25A, 1600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.36 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 370 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSA17-16A
This table gives cross-reference parts and alternative options found for DSA17-16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA17-16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS17-16A | IXYS Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 1600V V(RRM), Silicon, | DSA17-16A vs DS17-16A |
DSA17-16A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DSA17-16A is -55°C to 150°C.
-
To ensure reliability, follow the recommended storage and handling procedures, and ensure proper soldering and assembly techniques. Additionally, IXYS Corporation provides a reliability report and a failure-in-time (FIT) rate for the DSA17-16A.
-
The recommended land pattern for the DSA17-16A can be found in the IXYS Corporation application note AN-107, which provides detailed information on land pattern design and assembly guidelines.
-
Yes, the DSA17-16A is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.
-
To prevent ESD damage, handle the DSA17-16A with ESD-protective equipment, such as wrist straps and mats. Ensure that the device is stored in an ESD-protective package, and follow proper handling and assembly procedures.