Part Details for DSA1101DL3-025.0000TVAO by Microchip Technology Inc
Results Overview of DSA1101DL3-025.0000TVAO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA1101DL3-025.0000TVAO Information
DSA1101DL3-025.0000TVAO by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSA1101DL3-025.0000TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1101DL3-025.0000TVAO
|
Avnet Americas | - Tape and Reel (Alt: DSA1101DL3-025.0000TVAO) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DSA1101DL3-025.0000TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 25MHz, 20PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, VDFN, Projected EOL: 2044-08-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
2629 Alternates Available |
|
$1.1300 / $1.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$1.2100 / $1.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$1.6072 / $3.9200 | Buy Now |
|
Quest Components | 800 |
|
$2.2750 / $5.2500 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$1.2100 / $1.3300 | Buy Now |
Part Details for DSA1101DL3-025.0000TVAO
DSA1101DL3-025.0000TVAO CAD Models
DSA1101DL3-025.0000TVAO Part Data Attributes
|
DSA1101DL3-025.0000TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1101DL3-025.0000TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
DSA1101DL3-025.0000TVAO Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device. Additionally, ensure proper thermal management by providing a thermal pad and heat sink if necessary.
-
To configure the device for optimal performance, follow the recommended settings in the datasheet, such as setting the correct input voltage, output voltage, and frequency. Additionally, ensure that the device is properly bypassed, and the output is filtered according to the application requirements.
-
The maximum ambient temperature for the DSA1101DL3-025.0000TVAO is 125°C, but it's essential to consider the device's thermal characteristics, such as the junction temperature, to ensure reliable operation.
-
Yes, the DSA1101DL3-025.0000TVAO is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems. However, it's essential to follow Microchip's guidelines for high-reliability design and manufacturing, and to perform thorough testing and validation.
-
To troubleshoot issues with the DSA1101DL3-025.0000TVAO, follow a systematic approach, such as checking the power supply, input/output signals, and PCB layout. Use oscilloscopes, logic analyzers, and other diagnostic tools to identify the root cause of the issue. Consult Microchip's application notes and technical support resources for guidance.