Part Details for DSA1001DL2-033.3333TVAO-GM by Microchip Technology Inc
Results Overview of DSA1001DL2-033.3333TVAO-GM by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA1001DL2-033.3333TVAO-GM Information
DSA1001DL2-033.3333TVAO-GM by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSA1001DL2-033.3333TVAO-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1001DL2-033.3333TVAO-GMTR-ND
|
DigiKey | MEMS OSC, AUTO, LVCMOS, 33.3333M Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-DL20333333TVAOGM
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 33.3333MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSA1001DL2-033.3333TVAO-GM
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 33.3333MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, VDFN, Projected EOL: 2049-12-15 COO: Thailand RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now |