Part Details for DSA1-18D by IXYS Corporation
Results Overview of DSA1-18D by IXYS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA1-18D Information
DSA1-18D by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSA1-18D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3448
|
Newark | Rectifier, Single, 1.8Kv, 7A, Tht Rohs Compliant: Yes |Ixys Semiconductor DSA1-18D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$4.1500 / $6.9700 | Buy Now |
DISTI #
DSA1-18D-ND
|
DigiKey | DIODE AVALANCHE 1800V 2.3A Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
202 In Stock |
|
$2.4998 / $5.4700 | Buy Now |
DISTI #
747-DSA1-18D
|
Mouser Electronics | Small Signal Switching Diodes 1800V 2.3A RoHS: Compliant | 154 |
|
$2.4900 / $5.4200 | Buy Now |
|
Future Electronics | DSA1 Series 1800 Vrrm 2.3 A 1.3 Vf Avalanche Rectifier Diode - SIP-2 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 200Box |
|
$2.5800 / $2.6700 | Buy Now |
DISTI #
87345552
|
Verical | Diode 1.8KV 2.3A 2-Pin DS1 RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 75 |
|
$3.8941 | Buy Now |
DISTI #
DSA1-18D
|
TTI | Small Signal Switching Diodes 1800V 2.3A Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.4400 / $2.6400 | Buy Now |
|
Future Electronics | DSA1 Series 1800 Vrrm 2.3 A 1.3 Vf Avalanche Rectifier Diode - SIP-2 Min Qty: 100 Package Multiple: 100 |
200 null |
|
$2.5800 / $2.6700 | Buy Now |
|
Future Electronics | DSA1 Series 1800 Vrrm 2.3 A 1.3 Vf Avalanche Rectifier Diode - SIP-2 Min Qty: 100 Package Multiple: 100 |
200 null |
|
$2.5500 / $2.6300 | Buy Now |
DISTI #
DSA1-18D
|
TME | Diode: rectifying, THT, 1.8kV, 2.3A, tube, Ifsm: 110A, FP-Case Min Qty: 1 | 120 |
|
$3.2600 / $4.5700 | Buy Now |
|
LCSC | 1.8kV 1.34V7A 2.3A Plugin Avalanche Diodes ROHS | 39 |
|
$3.2196 / $4.7856 | Buy Now |
Part Details for DSA1-18D
DSA1-18D CAD Models
DSA1-18D Part Data Attributes
|
DSA1-18D
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA1-18D
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.3A, 1800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSIP-T2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DSA1-18D Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DSA1-18D is -40°C to 150°C, although the storage temperature range is -40°C to 175°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid overheating or applying excessive force, which can damage the device.
-
The maximum surge current rating for the DSA1-18D is 100 A for 10 ms, and 50 A for 100 ms. Exceeding these ratings may damage the device.
-
While the DSA1-18D is suitable for high-frequency switching applications, it's essential to consider the device's switching losses, thermal management, and PCB layout to ensure reliable operation.
-
To protect the DSA1-18D from EOS, use a transient voltage suppressor (TVS) or a metal-oxide varistor (MOV) in parallel with the device. Additionally, ensure proper PCB layout and grounding to minimize electromagnetic interference (EMI).