Part Details for DS96176CN/NOPB by National Semiconductor Corporation
Results Overview of DS96176CN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS96176CN/NOPB Information
DS96176CN/NOPB by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS96176CN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70020965
|
RS | TRANSCEIVER, DIFFERENTIAL BUS, 2.0 V (MIN.) HIGH, 0.8 V (MAX.) LOW, 3, 0 DEGC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.6600 | RFQ |
DISTI #
87487432
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube Min Qty: 187 Package Multiple: 1 Date Code: 1001 | Americas - 2100 |
|
$1.2491 / $2.0125 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2516 |
|
$0.9993 / $1.6100 | Buy Now |
Part Details for DS96176CN/NOPB
DS96176CN/NOPB CAD Models
DS96176CN/NOPB Part Data Attributes
|
DS96176CN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS96176CN/NOPB
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
Alternate Parts for DS96176CN/NOPB
This table gives cross-reference parts and alternative options found for DS96176CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96176CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS96176CN/NOPB | Texas Instruments | Check for Price | RS-485/RS-422 Differential Bus Transceiver 8-PDIP 0 to 70 | DS96176CN/NOPB vs DS96176CN/NOPB |
DS96176CJ | Texas Instruments | Check for Price | LINE TRANSCEIVER, CDIP8, DIP-8 | DS96176CN/NOPB vs DS96176CJ |
DS96176CN | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | DS96176CN/NOPB vs DS96176CN |
DS96176CN | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | DS96176CN/NOPB vs DS96176CN |
DS96176CN/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DS96176CN/NOPB is -40°C to +85°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to use a heat sink and ensure good thermal conductivity between the device and the heat sink. Additionally, reducing the power supply voltage and operating frequency can also help to reduce the junction temperature.
-
The maximum allowable power dissipation for the DS96176CN/NOPB is 1.5W. Exceeding this limit can cause the device to overheat and potentially fail.
-
The DS96176CN/NOPB has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, and avoiding direct contact with the device pins.
-
The recommended layout and routing for the DS96176CN/NOPB involves keeping the signal traces short and direct, using a solid ground plane, and avoiding vias and right-angle bends in the signal traces. Additionally, it is recommended to use a decoupling capacitor between the power supply pins and ground.