Part Details for DS92LV010ATMX by National Semiconductor Corporation
Results Overview of DS92LV010ATMX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS92LV010ATMX Information
DS92LV010ATMX by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS92LV010ATMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | 55 |
|
$4.1700 / $6.2550 | Buy Now | |
|
Vyrian | Interface ICs | 1593 |
|
RFQ |
Part Details for DS92LV010ATMX
DS92LV010ATMX CAD Models
DS92LV010ATMX Part Data Attributes
|
DS92LV010ATMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV010ATMX
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.145 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 12 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5 ns | |
Width | 3.9 mm |
Alternate Parts for DS92LV010ATMX
This table gives cross-reference parts and alternative options found for DS92LV010ATMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV010ATMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS92LV010ATMX/NOPB | Texas Instruments | $3.4797 | Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 | DS92LV010ATMX vs DS92LV010ATMX/NOPB |
DS92LV010ATMX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS92LV010ATMX vs DS92LV010ATMX/NOPB |
DS92LV010ATMX/NOPB | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | DS92LV010ATMX vs DS92LV010ATMX/NOPB |
DS92LV010ATMEP | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | DS92LV010ATMX vs DS92LV010ATMEP |
DS92LV010ATMX | Texas Instruments | Check for Price | Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 | DS92LV010ATMX vs DS92LV010ATMX |
DS92LV010ATM/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS92LV010ATMX vs DS92LV010ATM/NOPB |
DS92LV010ATM | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS92LV010ATMX vs DS92LV010ATM |
PI90LVB010UE | Pericom Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, GREEN, MSOP-8 | DS92LV010ATMX vs PI90LVB010UE |
DS92LV010ATMX Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DS92LV010ATMX is -40°C to 85°C.
-
To ensure signal integrity, use a transmission line with a characteristic impedance of 100 ohms, and terminate the line with a 100-ohm resistor at the receiving end. Also, use a clock signal with a rise time of less than 1 ns to minimize signal distortion.
-
Yes, the DS92LV010ATMX can be used in both point-to-point and multidrop configurations. However, in a multidrop configuration, the maximum number of receivers is limited to 32, and the total cable length should not exceed 10 meters.
-
To handle hot swapping or hot plugging, use a hot-swap controller or a power sequencer to ensure that the power supply is stable before enabling the DS92LV010ATMX. Also, use a TVS (transient voltage suppressor) diode to protect the device from voltage transients.
-
The recommended PCB layout for the DS92LV010ATMX is to use a 4-layer board with a solid ground plane, and to keep the signal traces as short as possible. Also, use a 100-ohm transmission line with a width of 10-15 mils and a spacing of 5-10 mils.