Part Details for DS90UB913ATRTVRQ1 by Texas Instruments
Results Overview of DS90UB913ATRTVRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90UB913ATRTVRQ1 Information
DS90UB913ATRTVRQ1 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS90UB913ATRTVRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46295-1-ND
|
DigiKey | IC SER/DES 10-100MHZ FPD 32WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1454 In Stock |
|
$5.1300 / $9.3700 | Buy Now |
DISTI #
595-S90UB913ATRTVRQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes 25-100MHz 10/12B FPD Link III SERIALIZER A 595-S90UB913ATRTVTQ1 RoHS: Compliant | 1244 |
|
$5.0000 / $7.2700 | Buy Now |
DISTI #
J56:1989_07172777
|
Arrow Electronics | LVDS Serializer/Deserializer 1400Mbps 0.412V Automotive AEC-Q100 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2311 | Europe - 1000 |
|
$4.7640 | Buy Now |
DISTI #
V72:2272_07258880
|
Arrow Electronics | LVDS Serializer/Deserializer 1400Mbps 0.412V Automotive AEC-Q100 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 Container: Cut Strips | Americas - 201 |
|
$3.2280 / $5.2786 | Buy Now |
|
LCSC | 100MHz Serializer WQFN-32-EP(5x5) Serializers Deserializers ROHS | 141 |
|
$3.5092 / $4.1991 | Buy Now |
Part Details for DS90UB913ATRTVRQ1
DS90UB913ATRTVRQ1 CAD Models
DS90UB913ATRTVRQ1 Part Data Attributes
|
DS90UB913ATRTVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB913ATRTVRQ1
Texas Instruments
25- to 100-MHz, 10-bit & 12-bit FPD-Link III serializer 32-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for DS90UB913ATRTVRQ1
This table gives cross-reference parts and alternative options found for DS90UB913ATRTVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB913ATRTVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90UB913ATRTVTQ1 | Texas Instruments | Check for Price | 25- to 100-MHz, 10-bit & 12-bit FPD-Link III serializer 32-WQFN -40 to 105 | DS90UB913ATRTVRQ1 vs DS90UB913ATRTVTQ1 |
DS90UB913ATRTVRQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the 'DS90UB913A PCB Layout Guidelines' application note (SLUA623).
-
To ensure signal integrity, follow the guidelines in the datasheet for trace impedance, length matching, and termination. Additionally, use simulation tools like IBIS-AMI models to simulate the signal behavior and optimize the design.
-
The maximum cable length supported by the DS90UB913ATRTVRQ1 is 10 meters at 9.7 Gbps. However, this can vary depending on the cable quality, signal frequency, and system design.
-
Use the debug features built into the device, such as the built-in self-test (BIST) and loopback modes. Additionally, use oscilloscopes and logic analyzers to debug the signal integrity and protocol issues.
-
The power consumption of the DS90UB913ATRTVRQ1 varies depending on the operating mode and frequency. Refer to the datasheet for the typical power consumption values, and use the power calculator tool on the Texas Instruments website to estimate the power consumption for your specific design.