-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90LV028ATMX/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV028ATMX/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER 0/2 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3445 In Stock |
|
$0.6272 / $1.3400 | Buy Now |
DISTI #
926-DS90LV028ATMXNPB
|
Mouser Electronics | LVDS Interface IC 3V LVDS Dual CMOS Di ff Line Receiver A 926-DS90LV028ATMNOPB RoHS: Compliant | 237 |
|
$0.5310 / $1.4200 | Buy Now |
|
Bristol Electronics | 1676 |
|
RFQ | ||
DISTI #
DS90LV028ATMX/NOPB
|
TME | IC: interface, line receiver, 600Mbps, 3÷3.6VDC, LVDS, SMD, SO8 Min Qty: 1 | 640 |
|
$0.9500 / $1.4300 | Buy Now |
|
Win Source Electronics | IC LINE RVR 3V DUAL DIFF 8-SOIC | 72700 |
|
$1.0453 / $1.5673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV028ATMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV028ATMX/NOPB
Texas Instruments
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90LV028ATMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV028ATMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90LV028ATMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | DS90LV028ATMX/NOPB vs DS90LV028ATMX/NOPB |
DS90LV028ATMX | National Semiconductor Corporation | Check for Price | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | DS90LV028ATMX/NOPB vs DS90LV028ATMX |
DS90LV028ATM | National Semiconductor Corporation | Check for Price | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | DS90LV028ATMX/NOPB vs DS90LV028ATM |
DS90LV028ATM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | DS90LV028ATMX/NOPB vs DS90LV028ATM/NOPB |
PI90LV028AWE | Pericom Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | DS90LV028ATMX/NOPB vs PI90LV028AWE |
The maximum cable length supported by the DS90LV028ATMX/NOPB is 10 meters, but it can be extended up to 15 meters with proper termination and cable selection.
To ensure signal integrity, use a differential pair for each lane, maintain a consistent impedance of 100 ohms, and use a common mode choke or ferrite bead to reduce electromagnetic interference (EMI).
The power consumption of the DS90LV028ATMX/NOPB is approximately 150 mW per lane, but it can vary depending on the frequency and signal amplitude.
Yes, the DS90LV028ATMX/NOPB is designed for high-speed data transmission up to 2.5 Gbps per lane, making it suitable for applications such as HDMI, DisplayPort, and USB 3.0.
The DS90LV028ATMX/NOPB can be configured for different data rates by adjusting the input clock frequency and the internal PLL settings. Refer to the datasheet and application notes for specific configuration details.