-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90LV028ATM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-DS90LV028ATM
|
Mouser Electronics | LVDS Interface IC 600-Mbps LVDS dual h igh speed differenti A 926-DS90LV028ATMNOPB RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
86278741
|
Verical | LVDS Receiver 400Mbps 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1401 | Americas - 7299 |
|
$1.5125 / $1.7875 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,DUAL,CMOS,DIFFERENTIAL,SOP,8PIN,PLASTIC | 42 |
|
$2.2500 / $4.5000 | Buy Now |
|
Rochester Electronics | DS90LV028A 600 Mbps LVDS Dual High Speed Differential Receiver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7299 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
SMC-DS90LV028ATM
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 245 |
|
RFQ | |
|
Win Source Electronics | IC LINE RVR 3V DUAL DIFF 8-SOIC | 72600 |
|
$1.1036 / $1.6553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV028ATM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV028ATM
Texas Instruments
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90LV028ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV028ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI90LV028AWE | Pericom Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | DS90LV028ATM vs PI90LV028AWE |
The maximum cable length supported by the DS90LV028ATM is 10 meters (33 feet) at a data rate of 1.5 Gbps. However, this can vary depending on the specific application and cable quality.
To ensure signal integrity with the DS90LV028ATM, it is recommended to use a shielded cable, maintain a consistent impedance throughout the transmission line, and minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).
The power consumption of the DS90LV028ATM is typically around 150 mW (3.3 V, 45 mA) when operating at 1.5 Gbps. However, this can vary depending on the specific application and operating conditions.
Yes, the DS90LV028ATM is rated for operation in high-temperature environments up to 125°C (257°F). However, it is recommended to derate the device's operating temperature to ensure reliable operation.
To troubleshoot issues with the DS90LV028ATM, check the device's power supply, clock signal, and data transmission lines for any errors or anomalies. Also, verify that the device is properly configured and that the transmission line is properly terminated.