-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90LV011ATMF by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV011ATMFCT-ND
|
DigiKey | IC TRANSCEIVER 1/0 SOT235 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63515 In Stock |
|
$1.2481 / $2.4700 | Buy Now |
DISTI #
926-DS90LV011ATMF
|
Mouser Electronics | LVDS Interface IC 400-Mbps LVDS single high-speed differen A 926-S90LV011ATMFNOPB RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07258660
|
Arrow Electronics | LVDS Driver 400Mbps 0.45V 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2251 Container: Cut Strips | Americas - 82 |
|
$1.1850 / $1.6860 | Buy Now |
DISTI #
68775816
|
Verical | LVDS Driver 400Mbps 0.45V 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2251 | Americas - 82 |
|
$1.1850 / $1.6860 | Buy Now |
DISTI #
SMC-DS90LV011ATMF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 60 |
|
RFQ | |
|
Vyrian | Interface ICs | 21555 |
|
RFQ | |
|
Win Source Electronics | IC DRIVER SGL HS DIFF SOT23-5 | 27000 |
|
$0.5596 / $0.8394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV011ATMF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV011ATMF
Texas Instruments
400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1.5 ns | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DS90LV011ATMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV011ATMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90LV011ATMF/NOPB | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | DS90LV011ATMF vs DS90LV011ATMF/NOPB |
DS90LV011ATMFX | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | DS90LV011ATMF vs DS90LV011ATMFX |
DS90LV011ATMF | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | DS90LV011ATMF vs DS90LV011ATMF |
DS90LV011ATMF | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | DS90LV011ATMF vs DS90LV011ATMF |
The maximum cable length supported by the DS90LV011ATMF is 10 meters, but it can be extended up to 30 meters with repeaters or active cables.
To ensure signal integrity, use a shielded cable, keep the cable away from noise sources, and use a common mode filter or ferrite bead to reduce EMI.
The power consumption of the DS90LV011ATMF is typically 150 mW, but it can vary depending on the operating frequency and output load.
Yes, the DS90LV011ATMF can be used in a multi-drop configuration, but it requires a repeater or a hub to connect multiple devices.
To troubleshoot issues, check the power supply, signal integrity, and cable connections. Use an oscilloscope to verify the signal quality and check for errors.