-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 LINE RECEIVER, PDSO56, TSSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CR288MTDX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR288MTDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR288MTDX
Texas Instruments
5 LINE RECEIVER, PDSO56, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CR288MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR288MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CR288MTDX | Rochester Electronics LLC | Check for Price | 5 LINE RECEIVER, PDSO56, TSSOP-56 | DS90CR288MTDX vs DS90CR288MTDX |
The recommended PCB layout for the DS90CR288MTDX involves using a 4-layer board with a solid ground plane, and placing the device near the center of the board to minimize noise and EMI. Additionally, it's recommended to use a low-impedance power supply and to decouple the power pins with 0.1uF capacitors.
To ensure reliable operation of the DS90CR288MTDX in high-temperature environments, it's recommended to follow proper thermal design guidelines, such as using a heat sink, ensuring good airflow, and keeping the junction temperature below 125°C. Additionally, it's recommended to derate the device's power consumption and to use a thermal interface material to improve heat transfer.
The maximum cable length supported by the DS90CR288MTDX depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 10 meters at a data rate of 1.5 Gbps, and up to 5 meters at a data rate of 3 Gbps.
To troubleshoot issues with the DS90CR288MTDX, it's recommended to follow a systematic approach, such as checking the power supply, signal integrity, and clock signals. Additionally, it's recommended to use oscilloscopes and logic analyzers to debug the device's operation, and to consult the device's datasheet and application notes for troubleshooting guidelines.
Yes, the DS90CR288MTDX is compatible with other FPD-Link devices, including serializers, deserializers, and repeaters. However, it's recommended to ensure that the devices are from the same family and have the same data rate and protocol settings to ensure compatibility.