-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CR288AMTD by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CR288AMTD-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
168 In Stock |
|
$9.0723 / $13.4200 | Buy Now |
|
Cytech Systems Limited | IC INTERFACE SPECIALIZED 56TSSOP | 102 |
|
RFQ | |
|
Vyrian | Interface ICs | 68 |
|
RFQ | |
|
Win Source Electronics | IC RCVR 28BIT CHAN LINK 56TSSOP | 10100 |
|
$5.9401 / $7.6724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR288AMTD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR288AMTD
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CR288AMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR288AMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CR288AMTDX | National Semiconductor Corporation | Check for Price | IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | DS90CR288AMTD vs DS90CR288AMTDX |
DS90CR288AMTD/NOPB | Texas Instruments | Check for Price | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70 | DS90CR288AMTD vs DS90CR288AMTD/NOPB |
DS90CR288MTD | Rochester Electronics LLC | Check for Price | 5 LINE RECEIVER, PDSO56, TSSOP-56 | DS90CR288AMTD vs DS90CR288MTD |
DS90CR288MTDX/NOPB | Texas Instruments | Check for Price | 5 LINE RECEIVER, PDSO56, TSSOP-56 | DS90CR288AMTD vs DS90CR288MTDX/NOPB |
DS90CR288AMTDX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | DS90CR288AMTD vs DS90CR288AMTDX/NOPB |
DS90CR288MTD | National Semiconductor Corporation | Check for Price | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56 | DS90CR288AMTD vs DS90CR288MTD |
DS90CR288MTDX | Rochester Electronics LLC | Check for Price | 5 LINE RECEIVER, PDSO56, TSSOP-56 | DS90CR288AMTD vs DS90CR288MTDX |
DS90CR288AMTD | National Semiconductor Corporation | Check for Price | IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | DS90CR288AMTD vs DS90CR288AMTD |
DS90CR288AMTDX/NOPB | Texas Instruments | Check for Price | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70 | DS90CR288AMTD vs DS90CR288AMTDX/NOPB |
DS90CR288MTD/NOPB | Texas Instruments | Check for Price | 5 LINE RECEIVER, PDSO56, TSSOP-56 | DS90CR288AMTD vs DS90CR288MTD/NOPB |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the 'High-Speed Layout Guidelines' application note (SLVA626) for optimal performance.
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and use termination resistors as recommended in the datasheet. Also, consider using simulation tools like TI's IBIS model to simulate signal integrity.
The maximum cable length supported by the DS90CR288AMTD depends on the specific application and the type of cable used. As a general guideline, TI recommends keeping cable lengths under 10 meters for optimal performance.
To troubleshoot issues with the DS90CR288AMTD, use tools like oscilloscopes and logic analyzers to analyze the signal quality and timing. Also, refer to the 'Troubleshooting Guide' section in the datasheet for common issues and solutions.
Yes, the DS90CR288AMTD can be used in a multi-lane configuration. However, it's essential to follow the guidelines in the datasheet for lane alignment, clocking, and signal routing to ensure proper operation.