-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CR286AMTD by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37718-5-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2 In Stock |
|
$8.3800 | Buy Now |
DISTI #
85985943
|
Verical | LVDS Receiver 1848Mbps 56-Pin TSSOP Tube RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1201 | Americas - 1244 |
|
$5.9500 | Buy Now |
|
Rochester Electronics | DS90CR286A +3.3V Rising Edge Data Strobe LVDS Receiver 28-Bit Channel Link - 66 MHz RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1244 |
|
$3.8100 / $4.7600 | Buy Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 56TSSOP / Interface 56-TSSOP | 17979 |
|
$2.3426 / $3.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR286AMTD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR286AMTD
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the 'High-Speed PCB Layout Guidelines' application note (SLVA466) for optimal performance.
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and use termination resistors as recommended in the datasheet. Also, consider using simulation tools like TI's IBIS model or third-party tools like HyperLynx to simulate and optimize signal integrity.
The maximum cable length supported by the DS90CR286AMTD depends on the specific application and the type of cable used. As a general guideline, TI recommends keeping cable lengths under 10 meters for optimal performance. However, longer cable lengths may be possible with proper signal conditioning and equalization.
To troubleshoot issues with the DS90CR286AMTD, start by checking the power supply, clock, and reset signals. Use an oscilloscope to verify signal integrity and check for errors. Also, consult the datasheet and application notes for troubleshooting guidelines and FAQs.
Yes, the DS90CR286AMTD can be used in a multi-lane configuration to increase bandwidth. However, this requires careful planning and design to ensure proper lane alignment, clocking, and signal integrity. Consult the datasheet and application notes for more information on multi-lane configurations.