-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CR216AMTDX/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CR216AMTDX/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2278 / $3.3363 | Buy Now |
DISTI #
926-D90CR216AMTDXNPB
|
Mouser Electronics | LVDS Interface IC +3.3V Rising Edge Da ta Strobe LVDS Recei A 926-DS90CR216AMTDNPB RoHS: Compliant | 0 |
|
$3.2200 / $7.5300 | Order Now |
|
Win Source Electronics | 3.3-V Rising Edge Data Strobe LVDS Receiver | 1000 |
|
$8.3453 / $12.5179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR216AMTDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR216AMTDX/NOPB
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the 'High-Speed PCB Layout Guidelines' application note (SLVA466) for optimal performance.
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and use termination resistors as recommended in the datasheet. Also, consider using simulation tools like IBIS-AMI models to optimize signal integrity.
The maximum cable length supported by the DS90CR216AMTDX/NOPB depends on the specific application and the type of cable used. As a general guideline, the datasheet recommends a maximum cable length of 10 meters for FPD-Link III applications.
To troubleshoot issues with the DS90CR216AMTDX/NOPB, use tools like oscilloscopes and logic analyzers to analyze the signal waveforms and protocol activity. Also, refer to the 'Troubleshooting Guide' section in the datasheet and the 'DS90CR216A Troubleshooting Guide' application note (SLVA744).
The power consumption of the DS90CR216AMTDX/NOPB depends on the specific application and operating conditions. Refer to the 'Power Consumption' section in the datasheet for typical power consumption values and power-saving modes.