-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-High-Speed Flash Microcontrollers, 44-PLCC-N/A, 44 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS89C450-QNG+ by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0963
|
Newark | Mcu, 8Bit, 8051, 25Mhz, Plcc-44, Product Range:Ds8 Family Ds89C4Xx Series Microcontrollers, Device Core:8051, Operating Frequency Max:25Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Plcc, No. Of I/O S:32I/O S Rohs Compliant: Yes |Analog Devices DS89C450-QNG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS89C450-QNG
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers RoHS: Compliant | 406 |
|
$19.7200 / $29.2300 | Buy Now |
|
Analog Devices Inc | Ultra-High-Speed Flash Microco Package Multiple: 1 | 6 |
|
$15.5100 / $29.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS89C450-QNG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS89C450-QNG+
Analog Devices Inc
Ultra-High-Speed Flash Microcontrollers, 44-PLCC-N/A, 44 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-PLCC-N/A | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-10 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for DS89C450-QNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C450-QNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89C51RD2-RDVIM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP64, VQFP-64 | DS89C450-QNG+ vs AT89C51RD2-RDVIM |
TS87C51RD2-MIE | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | DS89C450-QNG+ vs TS87C51RD2-MIE |
AT89C51ED2-SMSIM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQCC68, PLASTIC, LCC-68 | DS89C450-QNG+ vs AT89C51ED2-SMSIM |
DS89C430-QNG+ | Analog Devices Inc | Check for Price | Ultra-High-Speed Flash Microcontrollers, 44-PLCC-N/A, 44 Pins, -40 to 85C | DS89C450-QNG+ vs DS89C430-QNG+ |
TS87C51RD2-MCE | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | DS89C450-QNG+ vs TS87C51RD2-MCE |
TS87C51RD2-LIE | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PQFP44, VQFP-44 | DS89C450-QNG+ vs TS87C51RD2-LIE |
P89C664HBA | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | DS89C450-QNG+ vs P89C664HBA |
AT87C51RD2-RLTUL | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PQFP44 | DS89C450-QNG+ vs AT87C51RD2-RLTUL |
P89C664HFA | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | DS89C450-QNG+ vs P89C664HFA |
DS89C450-QNL | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS89C450-QNG+ vs DS89C450-QNL |