Part Details for DS87C520-QCL+ by Maxim Integrated Products
Results Overview of DS87C520-QCL+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS87C520-QCL+ Information
DS87C520-QCL+ by Maxim Integrated Products is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS87C520-QCL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1697
|
Newark | Mcu, 8Bit, 8051, 33Mhz, Plcc-44, Product Range:Ds8 Family Ds87C5Xx Series Microcontrollers, Device Core:8051, Operating Frequency Max:33Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Plcc, No. Of I/O S:32I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices DS87C520-QCL+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.2300 / $55.2800 | Buy Now |
DISTI #
DS87C520-QCL+-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 44PLCC Min Qty: 1 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.1604 / $53.0300 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | MICROCONTROLLER, 8-BIT, OTPROM, 8051 CPU, 33MHZ, CMOS, PQCC44 | 20 |
|
$45.0000 / $50.0000 | Buy Now |
Part Details for DS87C520-QCL+
DS87C520-QCL+ CAD Models
DS87C520-QCL+ Part Data Attributes
|
DS87C520-QCL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS87C520-QCL+
Maxim Integrated Products
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS87C520-QCL+
This table gives cross-reference parts and alternative options found for DS87C520-QCL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C520-QCL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS87C520-QCL+ | Analog Devices Inc | $31.8000 | EPROM/ROM High-Speed Microcontrollers, 44-PLCC-N/A, 44 Pins, 0 to 70C | DS87C520-QCL+ vs DS87C520-QCL+ |
DS87C520-QCL+T&R | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS87C520-QCL+ vs DS87C520-QCL+T&R |
P87C54UBAA | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PQCC44, | DS87C520-QCL+ vs P87C54UBAA |
DS87C520-QCL | Dallas Semiconductor | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS87C520-QCL+ vs DS87C520-QCL |
P87C654X2FA | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44 | DS87C520-QCL+ vs P87C654X2FA |
P87C54UBAA,512 | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | DS87C520-QCL+ vs P87C54UBAA,512 |
DS87C520-QCL/T&R | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS87C520-QCL+ vs DS87C520-QCL/T&R |
DS87C520-QCL+ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DS87C520-QCL+ is 20 MHz.
-
The DS87C520-QCL+ has 16 KB of flash memory.
-
The operating voltage range of the DS87C520-QCL+ is 2.7V to 5.5V.
-
Yes, the DS87C520-QCL+ has a built-in UART with a maximum baud rate of 115.2 kbps.
-
Yes, the DS87C520-QCL+ has a low-power mode that reduces power consumption to minimize battery drain.