-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, MROM, 25MHz, CMOS, PQCC44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS80C320-QCG+T&R by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS80C320-QCG+T&R
|
Mouser Electronics | 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers RoHS: Compliant | 177 |
|
$20.6500 / $30.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS80C320-QCG+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS80C320-QCG+T&R
Analog Devices Inc
Microcontroller, 8-Bit, MROM, 25MHz, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM (words) | 65536 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.572 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for DS80C320-QCG+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C320-QCG+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS80C320-QCG+ | Analog Devices Inc | $16.1615 | High-Speed/Low-Power Microcontrollers, 44-PLCC-N/A, 44 Pins, 0 to 70C | DS80C320-QCG+T&R vs DS80C320-QCG+ |
DS80C320-QCG+T&R | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, MROM, 25MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS80C320-QCG+T&R vs DS80C320-QCG+T&R |
DS80C320-QNG | Dallas Semiconductor | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS80C320-QCG+T&R vs DS80C320-QNG |
DS80C320-QNG+ | Analog Devices Inc | Check for Price | High-Speed/Low-Power Microcontrollers, 44-PLCC-N/A, 44 Pins, -40 to 85C | DS80C320-QCG+T&R vs DS80C320-QNG+ |
DS80C320-QCG | Dallas Semiconductor | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS80C320-QCG+T&R vs DS80C320-QCG |
The recommended operating temperature range is -40°C to +85°C, but it can operate up to +125°C with reduced performance and reliability.
Use a heat sink, ensure good thermal conductivity, and follow proper PCB design and layout guidelines to minimize thermal resistance. Also, consider using a thermal interface material (TIM) to improve heat transfer.
The maximum clock frequency is 80 MHz, but it can be overclocked up to 100 MHz with reduced performance and reliability.
Use the Power Management Unit (PMU) to configure the device for low-power modes, such as Idle, Sleep, or Hibernate. Also, optimize your code to minimize power consumption and use the device's built-in power-saving features.
The device can address up to 16 MB of external memory, but the actual amount of memory that can be connected depends on the specific application and memory configuration.