Part Details for DS80C320-MCL by Rochester Electronics LLC
Results Overview of DS80C320-MCL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS80C320-MCL Information
DS80C320-MCL by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for DS80C320-MCL
DS80C320-MCL CAD Models
DS80C320-MCL Part Data Attributes
|
DS80C320-MCL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS80C320-MCL
Rochester Electronics LLC
8-BIT, MROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS80C320-MCL
This table gives cross-reference parts and alternative options found for DS80C320-MCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C320-MCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS80C320-MNL+ | Maxim Integrated Products | $19.2618 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PDIP40, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | DS80C320-MCL vs DS80C320-MNL+ |
DS80C320-MCL | Dallas Semiconductor | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | DS80C320-MCL vs DS80C320-MCL |
DS80C320-MCL | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | DS80C320-MCL vs DS80C320-MCL |
DS80C320-MNL | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | DS80C320-MCL vs DS80C320-MNL |
DS80C320-MNL | Rochester Electronics LLC | Check for Price | 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | DS80C320-MCL vs DS80C320-MNL |
DS80C320-MNL+ | Analog Devices Inc | Check for Price | High-Speed/Low-Power Microcontrollers, 40-PDIP-600_MIL, 40 Pins, -40 to 85C | DS80C320-MCL vs DS80C320-MNL+ |
DS80C320-MCL+ | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PDIP40, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | DS80C320-MCL vs DS80C320-MCL+ |