Part Details for DS800SL-3-001 by Advanced Energy Industries Inc
Results Overview of DS800SL-3-001 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS800SL-3-001 Information
DS800SL-3-001 by Advanced Energy Industries Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS800SL-3-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1543-ND
|
DigiKey | AC/DC CONVERTER 12V 800W Min Qty: 90 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$392.0578 | Buy Now |
DISTI #
DS800SL-3-001
|
Avnet Americas | - Bulk (Alt: DS800SL-3-001) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$397.8804 / $433.4632 | Buy Now |
DISTI #
826-DS800SL-3-001
|
Mouser Electronics | Rack Mount Power Supplies 12V output, 760W 1U x 1U x 12.67" Gold with Reverse air RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$406.9900 / $1,177.1900 | Buy Now |
DISTI #
DS800SL-3-001
|
Avnet Abacus | (Alt: DS800SL-3-001) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |