Part Details for DS60R+T&R by Analog Devices Inc
Results Overview of DS60R+T&R by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS60R+T&R Information
DS60R+T&R by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DS60R+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0961
|
Newark | Temperature Sensor, 125Deg C, Sot-23-3, Sensor Output Type:Analog, Accuracy:± 2°C, Sensor Case/Package:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:- Rohs Compliant: Yes |Analog Devices DS60R+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $2.3400 | Buy Now |
DISTI #
700-DS60R+T&R
|
Mouser Electronics | Board Mount Temperature Sensors Analog Temperature Sensor RoHS: Compliant | 1921 |
|
$1.8500 / $2.9800 | Buy Now |
|
Analog Devices Inc | Analog Temperature Sensor Min Qty: 1 Package Multiple: 1 | 944 |
|
$1.8721 / $2.9800 | Buy Now |
Part Details for DS60R+T&R
DS60R+T&R CAD Models
DS60R+T&R Part Data Attributes
|
DS60R+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS60R+T&R
Analog Devices Inc
Analog Temperature Sensor, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-06-26 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.27 mm | |
Body Height | 0.88 mm | |
Body Length or Diameter | 2.79 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.12 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 0.17 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DS60R+T&R
This table gives cross-reference parts and alternative options found for DS60R+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS60R+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM60QIM3X/NOPB | Texas Instruments | $0.5056 | Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125 | DS60R+T&R vs LM60QIM3X/NOPB |
LM60CIM3X/NOPB | Texas Instruments | $0.6641 | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | DS60R+T&R vs LM60CIM3X/NOPB |
LM60CIM3/NOPB | Texas Instruments | $0.9272 | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | DS60R+T&R vs LM60CIM3/NOPB |
DS60R | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, Rectangular, Surface Mount, SOT-23, 3 PIN | DS60R+T&R vs DS60R |
DS60R+T&R | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23, 3 PIN | DS60R+T&R vs DS60R+T&R |
DS60R+U | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23, 3 PIN | DS60R+T&R vs DS60R+U |
LM60QIM3X | Texas Instruments | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE | DS60R+T&R vs LM60QIM3X |
LM60CIM3 | Texas Instruments | Check for Price | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | DS60R+T&R vs LM60CIM3 |
LM60QIM3 | Texas Instruments | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE | DS60R+T&R vs LM60QIM3 |
DS60R+T&R Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS60R+T&R involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices, such as placing the device in close proximity to the thermal source, using a thermally conductive material, and minimizing thermal gradients. Additionally, calibration of the device may be necessary to account for any offsets or non-linearities.
-
The maximum cable length for the DS60R+T&R's differential output depends on the specific application and the noise environment. As a general rule, it's recommended to keep the cable length as short as possible (less than 10 inches) to minimize signal degradation and noise pickup. If longer cable lengths are necessary, it's recommended to use shielded twisted-pair cables and to follow proper termination and impedance-matching techniques.
-
Yes, the DS60R+T&R is designed to operate in high-vibration environments. However, it's essential to follow proper mounting and packaging techniques to ensure the device is securely attached to the PCB and that the PCB is properly secured to the system. Additionally, it's recommended to use a vibration-dampening material, such as a silicone adhesive, to minimize the effects of vibration on the device.
-
To troubleshoot common issues with the DS60R+T&R, it's recommended to follow a systematic approach, starting with a review of the device's datasheet and application notes. Check for proper power supply, clock signal, and input signal connections. Verify that the device is properly configured and that the output signals are properly terminated. Use oscilloscopes and logic analyzers to debug the signals and identify any issues. If the problem persists, contact Analog Devices' technical support for further assistance.