Part Details for DS4E-S-DC12V-H228 by Panasonic Electronic Components
Results Overview of DS4E-S-DC12V-H228 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS4E-S-DC12V-H228 Information
DS4E-S-DC12V-H228 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DS4E-S-DC12V-H228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200MW (COIL), 2A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-ST | 430 |
|
$16.5000 / $19.5000 | Buy Now |