-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS485TM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86278862
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 221 Package Multiple: 1 Date Code: 1401 | Americas - 2676 |
|
$1.7000 | Buy Now |
DISTI #
86278487
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 221 Package Multiple: 1 Date Code: 1601 | Americas - 245 |
|
$1.7000 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2921 |
|
$1.0900 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS485TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS485TM
Texas Instruments
Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 320 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 65 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS485TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS485TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS485TMX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS485TM vs DS485TMX/NOPB |
DS485MX | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | DS485TM vs DS485MX |
DS485TM | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | DS485TM vs DS485TM |
DS485TMX | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | DS485TM vs DS485TMX |
DS485MX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS485TM vs DS485MX/NOPB |
DS485M | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | DS485TM vs DS485M |
The maximum cable length for DS485TM is dependent on the baud rate and cable characteristics. As a general guideline, TI recommends a maximum cable length of 4000 feet (1219 meters) at 9600 bps, 2000 feet (610 meters) at 19,200 bps, and 1000 feet (305 meters) at 38,400 bps.
The DS485TM bus should be terminated with a 120-ohm resistor at each end of the bus to prevent signal reflections and ensure reliable data transmission.
The maximum number of nodes that can be connected to a DS485TM bus is 32, assuming each node has a unit load (UL) of 1. A UL is a measure of the bus loading, with 1 UL being equivalent to 12 mA of current.
Yes, the DS485TM can be used in a multi-drop configuration, where multiple devices are connected to the same bus. However, the total bus loading should not exceed 32 unit loads (UL) to ensure reliable data transmission.
Error handling and retries should be implemented at the application layer. The DS485TM provides a receive error flag (RE) that can be used to detect errors. The application should implement a retry mechanism to retransmit data in case of errors.