Part Details for DS485TM by Rochester Electronics LLC
Results Overview of DS485TM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS485TM Information
DS485TM by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for DS485TM
DS485TM CAD Models
DS485TM Part Data Attributes
|
DS485TM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS485TM
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 320 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 65 ns | |
Width | 3.9 mm |
Alternate Parts for DS485TM
This table gives cross-reference parts and alternative options found for DS485TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS485TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS485M | Texas Instruments | Check for Price | Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC 0 to 70 | DS485TM vs DS485M |
DS485MX | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | DS485TM vs DS485MX |
DS485TM/NOPB | Texas Instruments | Check for Price | Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC -40 to 85 | DS485TM vs DS485TM/NOPB |
DS485TM | Texas Instruments | Check for Price | Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC -40 to 85 | DS485TM vs DS485TM |
DS485TMX/NOPB | Texas Instruments | Check for Price | Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC -40 to 85 | DS485TM vs DS485TMX/NOPB |
DS485M/NOPB | Texas Instruments | Check for Price | Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC 0 to 70 | DS485TM vs DS485M/NOPB |