Part Details for DS3886AVF by Texas Instruments
Results Overview of DS3886AVF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3886AVF Information
DS3886AVF by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for DS3886AVF
DS3886AVF CAD Models
DS3886AVF Part Data Attributes
|
DS3886AVF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3886AVF
Texas Instruments
9 LINE TRANSCEIVER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 9 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1194.1 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 9 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 5 ns | |
Width | 10 mm |
Alternate Parts for DS3886AVF
This table gives cross-reference parts and alternative options found for DS3886AVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3886AVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS3886AV | National Semiconductor Corporation | Check for Price | Line Transceiver, 9 Func, 9 Driver, 9 Rcvr, BICMOS, PQCC44 | DS3886AVF vs DS3886AV |
DS3886AV | Texas Instruments | Check for Price | 9 LINE TRANSCEIVER, PQCC44, PLASTIC, LCC-44 | DS3886AVF vs DS3886AV |
DS3886AVX | Texas Instruments | Check for Price | 9 LINE TRANSCEIVER, PQCC44, PLASTIC, LCC-44 | DS3886AVF vs DS3886AVX |
DS3886AVB | Texas Instruments | Check for Price | LINE TRANSCEIVER, PQFP48, 7 X 7 MM, PLASTIC, QFP-48 | DS3886AVF vs DS3886AVB |