Part Details for DS3316P-103MLD by Coilcraft Inc
Results Overview of DS3316P-103MLD by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3316P-103MLD Information
DS3316P-103MLD by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DS3316P-103MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IND,FERRITE,10UH,20+% TOL,20-% TOL,5137-CASE,LEAD FREE | 1 |
|
$2.6000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6849 |
|
$0.6700 / $1.6600 | Buy Now |
Part Details for DS3316P-103MLD
DS3316P-103MLD CAD Models
DS3316P-103MLD Part Data Attributes
|
DS3316P-103MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DS3316P-103MLD
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.101 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DS3316P-103MLD
This table gives cross-reference parts and alternative options found for DS3316P-103MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3316P-103MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DT3316P-103MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | DS3316P-103MLD vs DT3316P-103MLB |
CTDT3316PF-103 | Central Technologies | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | DS3316P-103MLD vs CTDT3316PF-103 |
DS3316P-103MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | DS3316P-103MLD vs DS3316P-103MLB |
DS3316P-103MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | DS3316P-103MLD vs DS3316P-103MTB |
PCIS40-100M-RC | Allied Components International | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, ROHS COMPLIANT | DS3316P-103MLD vs PCIS40-100M-RC |
CTDS3316PF-103 | Central Technologies | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | DS3316P-103MLD vs CTDS3316PF-103 |
DT3316P-103MLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | DS3316P-103MLD vs DT3316P-103MLD |
DS3316P-103MLD Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DS3316P-103MLD can be found in the Coilcraft Land Pattern Recommendation document, which provides a suggested layout for optimal performance and reliability.
-
The DS3316P-103MLD has a maximum operating temperature of 125°C. Ensure proper thermal management by providing adequate airflow, using a heat sink if necessary, and avoiding high-power density designs that can cause excessive heat generation.
-
The SRF of the DS3316P-103MLD is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. For a more accurate calculation, consult Coilcraft's application notes or contact their technical support.
-
The DS3316P-103MLD is designed to withstand moderate vibration, but extreme vibration may affect its performance. If your application involves high vibration, consider using a more ruggedized inductor or taking additional mechanical design precautions.
-
To ensure the DS3316P-103MLD's reliability, follow proper storage and handling procedures, use a clean and dry assembly environment, and adhere to recommended soldering and rework guidelines. Additionally, consider using a more reliable or high-reliability version of the inductor if available.