Part Details for DS3104GN2 by Microchip Technology Inc
Results Overview of DS3104GN2 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3104GN2 Information
DS3104GN2 by Microchip Technology Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS3104GN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS3104GN2-ND
|
DigiKey | IC TIMING CARD LINE 81-CSBGA Min Qty: 240 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.6500 | Buy Now |
DISTI #
DS3104GN2
|
Avnet Americas | LINE CARD TIMING IC WITH SYNCE SUPPORT - Trays (Alt: DS3104GN2) Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$53.4323 / $57.0579 | Buy Now |
DISTI #
494-DS3104GN+
|
Mouser Electronics | Clock Generators & Support Products Line Card Timing IC with SyncE Support RoHS: Compliant | 0 |
|
$56.6500 | Order Now |
DISTI #
DS3104GN2
|
Microchip Technology Inc | Line Card Timing IC with SyncE Support, LBGA, Projected EOL: 2044-04-25 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | Line Card Timing IC -40°C to 85°C 81-Pin CSBGA RoHS: Compliant | 480 Factory Stock |
|
$57.4400 / $168.5900 | Buy Now |
|
Master Electronics | Line Card Timing IC -40°C to 85°C 81-Pin CSBGA RoHS: Compliant | 480 Factory Stock |
|
$57.4400 / $168.5900 | Buy Now |
Part Details for DS3104GN2
DS3104GN2 CAD Models
DS3104GN2 Part Data Attributes
|
DS3104GN2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DS3104GN2
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSBGA-81 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.47 mm | |
Supply Current-Max | 192 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
DS3104GN2 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the DS3104GN2 evaluation board user's guide, which includes guidelines for component placement, trace routing, and grounding to minimize EMI and noise.
-
The DS3104GN2 can be configured for a specific clock frequency using the Clock Control Register (CCR). The CCR allows you to set the clock frequency, clock mode, and clock source. Refer to the datasheet for the CCR register description and configuration examples.
-
The maximum power consumption of the DS3104GN2 depends on the operating frequency, voltage, and mode. According to the datasheet, the maximum power consumption is approximately 1.5W at 3.3V and 100MHz. However, this value can vary depending on the specific application and usage.
-
No, the DS3104GN2 is not compatible with a 5V power supply. The recommended operating voltage range is 2.97V to 3.63V. Using a 5V power supply may damage the device or affect its performance.
-
The DS3104GN2 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCR). The WTCR allows you to set the watchdog timer period, enable or disable the timer, and configure the timer mode. Refer to the datasheet for the WTCR register description and configuration examples.