Part Details for DS28E07P+T by Maxim Integrated Products
Results Overview of DS28E07P+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS28E07P+T Information
DS28E07P+T by Maxim Integrated Products is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS28E07P+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-DS28E07P+TCT-ND
|
DigiKey | IC EEPROM 1KBIT 1-WIRE 6TSOC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181 In Stock |
|
$0.9958 / $1.3400 | Buy Now |
|
LCSC | 1Kbit Single Bus TSOC-6 EEPROM ROHS | 2843 |
|
$0.9902 / $1.6799 | Buy Now |
Part Details for DS28E07P+T
DS28E07P+T CAD Models
DS28E07P+T Part Data Attributes
|
DS28E07P+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28E07P+T
Maxim Integrated Products
EEPROM, 1KX1, Serial, CMOS, PDSO6, TSOC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSOC-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 4.29 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Reverse Pinout | NO | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
Write Protection | HARDWARE |
DS28E07P+T Frequently Asked Questions (FAQ)
-
The DS28E07P+T can support up to 10 devices on the 1-Wire bus, but it's recommended to limit it to 5 devices for reliable operation.
-
To ensure reliable communication, use a pull-up resistor between the 1-Wire bus and VCC, and keep the bus length as short as possible. Also, use a capacitor between the 1-Wire bus and GND to filter out noise.
-
The maximum cable length for the 1-Wire bus depends on the cable type and environment. As a general rule, keep the cable length below 10 meters (33 feet) for reliable operation.
-
Implement error detection and correction mechanisms, such as CRC checks and retries, to handle errors during data transmission over the 1-Wire bus.
-
Yes, the DS28E07P+T is compatible with other 1-Wire devices from Maxim Integrated Products, but ensure that the devices are compatible with each other's voltage and frequency requirements.