-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1024-Bit, 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS28E07P+ by Analog Devices Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5082
|
Newark | Eeprom, 1Kbit, 1-Wire, Tsoc-6, Memory Configuration:4Pages X 256Bit, Interfaces:1-Wire, Clock Frequency Max:-, Ic Case/Package:Tsoc, No. Of Pins:6Pins, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices DS28E07P+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 602 |
|
$0.7540 / $1.0800 | Buy Now |
DISTI #
700-DS28E07P+
|
Mouser Electronics | EEPROM 1-W EEPROM 1KB, TSOC RoHS: Compliant | 56308 |
|
$0.8700 / $1.2000 | Buy Now |
|
Analog Devices Inc | 1-W EEPROM 1KB, TSOC Package Multiple: 1 | 5002 |
|
$0.6600 / $1.2000 | Buy Now |
|
Vyrian | Memory ICs | 18128 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS28E07P+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28E07P+
Analog Devices Inc
1024-Bit, 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-PLCC-N/A | |
Package Description | TSOC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-13 | |
Samacsys Manufacturer | Analog Devices | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 4.29 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Reverse Pinout | NO | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
Write Protection | HARDWARE |
The DS28E07P+ can support up to 100 devices on a single 1-Wire bus, but the actual number of devices that can be connected depends on the specific application and the bus capacitance.
The DS28E07P+ has an internal voltage regulator that can tolerate power supply noise and voltage drops. It can operate with a supply voltage as low as 2.8V and can withstand voltage drops of up to 1V for short durations.
The DS28E07P+ supports a maximum data transfer rate of 142kbps, which is the standard data transfer rate for 1-Wire devices.
Yes, the DS28E07P+ has a high accuracy temperature sensor with a typical accuracy of ±0.5°C over the range of -10°C to +85°C, making it suitable for applications that require high accuracy temperature measurement.
The DS28E07P+ has a unique 64-bit ROM that serves as a device identifier, allowing multiple devices to be connected to the same 1-Wire bus and addressed individually.