Part Details for DS2784G+T&R by Maxim Integrated Products
Results Overview of DS2784G+T&R by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2784G+T&R Information
DS2784G+T&R by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS2784G+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2784G+T&R-ND
|
DigiKey | IC BATT MFUNC LI-ION 1CEL 14TDFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9157 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO14 | 39096 |
|
$4.5897 / $9.1794 | Buy Now |
|
Win Source Electronics | IC FUEL GAUGE STND-ALONE 14-TDFN | 9000 |
|
$3.0801 / $3.9783 | Buy Now |
Part Details for DS2784G+T&R
DS2784G+T&R CAD Models
DS2784G+T&R Part Data Attributes
|
DS2784G+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2784G+T&R
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, TDFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | TDFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.2,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 4.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS2784G+T&R
This table gives cross-reference parts and alternative options found for DS2784G+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2784G+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2784G+ | Maxim Integrated Products | $8.2922 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, TDFN-14 | DS2784G+T&R vs DS2784G+ |
DS2784G+ | Analog Devices Inc | Check for Price | 1-Cell Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | DS2784G+T&R vs DS2784G+ |
DS2784G+T&R | Analog Devices Inc | Check for Price | 1-Cell Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | DS2784G+T&R vs DS2784G+T&R |
DS2784G+T&R Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10uF capacitor between VCC and GND, and a 1uF capacitor between VBAT and GND.
-
Calibration involves setting the device's internal registers to match the specific battery characteristics. Use the device's calibration mode to measure the battery's capacity, voltage, and temperature. Refer to the application note AN3571 for detailed calibration procedures.
-
The DS2784G+T&R can handle up to 2A of continuous current. However, it's recommended to limit the current to 1.5A for optimal performance and to prevent overheating.
-
The DS2784G+T&R has built-in overcharge, over-discharge, and over-current protection features. Configure the device's registers to set the protection thresholds and enable the protection features. Use the device's interrupt pins to trigger external circuitry for protection.
-
Yes, the DS2784G+T&R is designed to work with various battery chemistries, including Li-ion, Li-polymer, and NiMH. However, calibration and configuration may vary depending on the specific battery characteristics.