Part Details for DS2776G+T&R by Analog Devices Inc
Results Overview of DS2776G+T&R by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2776G+T&R Information
DS2776G+T&R by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS2776G+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2776GT&R
|
Mouser Electronics | Battery Management 2-Cell, Stand-Alone, Li+ Fuel-Gauge IC w RoHS: Compliant | 0 |
|
$5.6700 | Order Now |
|
Analog Devices Inc | 2-Cell, Stand-Alone, Li+ Fuel- Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.0636 | Buy Now |
|
Vyrian | Peripheral ICs | 1232 |
|
RFQ |
Part Details for DS2776G+T&R
DS2776G+T&R CAD Models
DS2776G+T&R Part Data Attributes
|
DS2776G+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2776G+T&R
Analog Devices Inc
2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X5X0.8 | |
Package Description | 3 X 5 MM, 0.40 MM PITCH, ROHS COMPLIANT, TDFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X5X0.8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC14,.2,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 9.2 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS2776G+T&R
This table gives cross-reference parts and alternative options found for DS2776G+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2776G+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ51051BRHLR | Texas Instruments | $1.8351 | integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 20-VQFN 0 to 125 | DS2776G+T&R vs BQ51051BRHLR |
BQ51051BYFPR | Texas Instruments | $1.8351 | integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125 | DS2776G+T&R vs BQ51051BYFPR |
BQ51051BYFPT | Texas Instruments | $1.9798 | integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125 | DS2776G+T&R vs BQ51051BYFPT |
DS2776G+T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, 3 X 5 MM, 0.40 MM PITCH, ROHS COMPLIANT, TDFN-14 | DS2776G+T&R vs DS2776G+T&R |
BQ51051BRHLT | Texas Instruments | Check for Price | integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 20-VQFN 0 to 125 | DS2776G+T&R vs BQ51051BRHLT |