-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NiMH Battery Pack Charge Controller, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2715BZ+T&R by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2715BZT&R
|
Mouser Electronics | Battery Management NiMH Battery Pack Charge Controller RoHS: Compliant | 3811 |
|
$4.3400 / $7.3900 | Buy Now |
|
Analog Devices Inc | NiMH Battery Pack Charge Contr Min Qty: 1 Package Multiple: 1 | 156 |
|
$3.9500 / $8.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2715BZ+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2715BZ+T&R
Analog Devices Inc
NiMH Battery Pack Charge Controller, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS2715BZ+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2715BZ+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3847085DBVR | Texas Instruments | $1.1171 | 380-nA voltage monitor for 12-V rails 5-SOT-23 -40 to 105 | DS2715BZ+T&R vs TPS3847085DBVR |
TPS3847108DBVR | Texas Instruments | $1.1171 | 380-nA voltage monitor for 12-V rails 5-SOT-23 -40 to 105 | DS2715BZ+T&R vs TPS3847108DBVR |
TPS3847085DBVT | Texas Instruments | $1.1278 | 380-nA voltage monitor for 12-V rails 5-SOT-23 -40 to 105 | DS2715BZ+T&R vs TPS3847085DBVT |
TPS3847108DBVT | Texas Instruments | $1.1278 | 380-nA voltage monitor for 12-V rails 5-SOT-23 -40 to 105 | DS2715BZ+T&R vs TPS3847108DBVT |
DS2715BZ+ | Analog Devices Inc | Check for Price | NiMH Battery Pack Charge Controller, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | DS2715BZ+T&R vs DS2715BZ+ |
DS2715BZ+T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, ROHS COMPLIANT, SOP-16 | DS2715BZ+T&R vs DS2715BZ+T&R |
For optimal thermal performance, it is recommended to use a 4-layer PCB with a solid ground plane, and to place thermal vias under the device to dissipate heat efficiently. Additionally, keeping the PCB traces as short as possible and using a thermal pad on the bottom of the device can also help to reduce thermal resistance.
To ensure reliable operation in high-vibration environments, it is recommended to use a robust PCB design with a secure mounting mechanism for the device. Additionally, using a conformal coating and potting the device can help to protect it from vibration-induced stress. It is also important to follow proper soldering and assembly techniques to prevent mechanical stress on the device.
For optimal signal integrity, it is recommended to use a 50-ohm termination scheme for the input and output signals. This can be achieved using a series resistor and a shunt capacitor to ground. Additionally, using a differential termination scheme for the output signals can help to reduce electromagnetic interference (EMI) and improve signal quality.
To troubleshoot common issues such as oscillations or instability in the device, it is recommended to check the power supply voltage and ensure that it is within the specified range. Additionally, checking the input and output signal integrity, and ensuring that the device is properly terminated can help to identify the root cause of the issue. It is also important to consult the datasheet and application notes for troubleshooting guidelines and to contact Analog Devices Inc support if necessary.
To prevent damage to the device, it is recommended to store the devices in their original packaging or in a dry, static-free environment. Handling the devices by the body or pins can cause damage, so it is recommended to handle them by the package or use an anti-static wrist strap. Additionally, avoiding exposure to extreme temperatures, humidity, and physical stress can help to prevent damage to the device.