-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Differential Line Receivers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS26LS32ACMX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DS26LS32AC/DS26LS32C/DS26LS32M/DS26LS33M Quad Differential Line Receivers | 2162 |
|
$0.8341 / $1.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS26LS32ACMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS32ACMX
Texas Instruments
Quad Differential Line Receivers 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS26LS32ACMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS32ACMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LS32ACDE4 | Texas Instruments | $0.4798 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | DS26LS32ACMX vs AM26LS32ACDE4 |
AM26LS32ACD | Texas Instruments | $0.5970 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | DS26LS32ACMX vs AM26LS32ACD |
AM26LS32AID | Texas Instruments | $0.8149 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | DS26LS32ACMX vs AM26LS32AID |
AM26LS32AIDRE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | DS26LS32ACMX vs AM26LS32AIDRE4 |
AM26LS32ACDRE4 | Texas Instruments | Check for Price | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | DS26LS32ACMX vs AM26LS32ACDRE4 |
DS26LS32ACMX/NOPB | Texas Instruments | Check for Price | Quad Differential Line Receivers 16-SOIC 0 to 70 | DS26LS32ACMX vs DS26LS32ACMX/NOPB |
AM26LS33ACDRE4 | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | DS26LS32ACMX vs AM26LS33ACDRE4 |
AM26LS32ACD-00 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16 | DS26LS32ACMX vs AM26LS32ACD-00 |
AM26LS32ACDG4 | Texas Instruments | Check for Price | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | DS26LS32ACMX vs AM26LS32ACDG4 |
DS26LS32ACMX/NOPB | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16 | DS26LS32ACMX vs DS26LS32ACMX/NOPB |
The recommended operating voltage range for the DS26LS32ACMX is 4.5V to 5.5V.
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, use a common ground between the transmitter and receiver, and maintain a minimum signal amplitude of 200mV.
The maximum cable length supported by the DS26LS32ACMX is 100 meters (328 feet) at a data rate of 1 Mbps.
To handle common-mode noise, use a common-mode choke or a ferrite bead in the cable, and ensure that the transmitter and receiver have a common ground.
Yes, the DS26LS32ACMX can be used in a multi-point application, but ensure that only one transmitter is active at a time to avoid data corruption.