Part Details for DS26LS31MJ/883C by Texas Instruments
Results Overview of DS26LS31MJ/883C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS26LS31MJ/883C Information
DS26LS31MJ/883C by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for DS26LS31MJ/883C
DS26LS31MJ/883C CAD Models
DS26LS31MJ/883C Part Data Attributes
|
DS26LS31MJ/883C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS31MJ/883C
Texas Instruments
IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns |
DS26LS31MJ/883C Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DS26LS31MJ/883C is -55°C to 125°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the thermal derating curve provided in the datasheet, and to ensure good thermal conduction between the device and the heat sink or PCB.
-
The maximum allowable voltage on the input pins of the DS26LS31MJ/883C is 5.5V, which is the maximum rating for the device's input voltage.
-
To handle ESD protection for the DS26LS31MJ/883C, it is recommended to follow proper ESD handling procedures during device handling and assembly, and to use ESD protection devices such as TVS diodes or ESD protection arrays on the input pins.
-
The recommended layout and routing for the DS26LS31MJ/883C on a PCB involves keeping the signal traces short and direct, using a solid ground plane, and avoiding vias and right-angle bends in the signal traces.