-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.125-Gbps LVDS buffer with receive equalization 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS25BR110TSD/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS25BR110TSD/NOPBCT-ND
|
DigiKey | IC REDRIVER LVDS 1CH 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3996 In Stock |
|
$2.8375 / $5.4900 | Buy Now |
DISTI #
926-DS25BR110TSDNOPB
|
Mouser Electronics | LVDS Interface IC 3.125GBPS LVDS BFR A 926-DS25BR110TSDXNPB RoHS: Compliant | 2127 |
|
$2.8300 / $5.4900 | Buy Now |
DISTI #
V72:2272_07258841
|
Arrow Electronics | LVDS Buffer 3125Mbps 0.45V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2340 Container: Cut Strips | Americas - 390 |
|
$2.9110 / $5.4240 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER | 35 |
|
$9.2500 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS25BR110TSD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS25BR110TSD/NOPB
Texas Instruments
3.125-Gbps LVDS buffer with receive equalization 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 43 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.465 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DS25BR110TSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS25BR110TSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS25BR110TSD/NOPB | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, DSO8, 3 X 3 MM, GREEN, LLP-8, Line Driver or Receiver | DS25BR110TSD/NOPB vs DS25BR110TSD/NOPB |
A good PCB layout for the DS25BR110TSD/NOPB involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure signal integrity with the DS25BR110TSD/NOPB, use controlled impedance traces, minimize trace lengths, and avoid vias and stubs. Also, use a common mode filter or a differential filter to reduce electromagnetic interference (EMI).
The maximum cable length supported by the DS25BR110TSD/NOPB depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths up to 100 meters at a data rate of 1.25 Gbps.
To troubleshoot issues with the DS25BR110TSD/NOPB, start by checking the power supply voltage and ensuring that it is within the recommended range. Then, verify that the input signals are within the specified voltage range and that the device is properly terminated. Use an oscilloscope to check the signal integrity and look for signs of signal degradation or distortion.
Yes, the DS25BR110TSD/NOPB can be used in a redundant or fault-tolerant system. The device has a built-in fault detection mechanism that can detect faults and switch to a redundant channel. However, the specific implementation details will depend on the system requirements and the type of redundancy required.