Part Details for DS21448L+ by Maxim Integrated Products
Results Overview of DS21448L+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS21448L+ Information
DS21448L+ by Maxim Integrated Products is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS21448L+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3.3V E1/T1/J1 Quad Line Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 64 |
|
$28.2800 / $35.3500 | Buy Now |
Part Details for DS21448L+
DS21448L+ CAD Models
DS21448L+ Part Data Attributes
|
DS21448L+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21448L+
Maxim Integrated Products
PCM Transceiver, 1-Func, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for DS21448L+
This table gives cross-reference parts and alternative options found for DS21448L+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21448L+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS21448L+W | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-128 | DS21448L+ vs DS21448L+W |
82V2084PFG8 | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP128, TQFP-128 | DS21448L+ vs 82V2084PFG8 |
IDT82V2084PF | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP128, TQFP-128 | DS21448L+ vs IDT82V2084PF |
DS21448L | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-128 | DS21448L+ vs DS21448L |
82V2084PF | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP128, TQFP-128 | DS21448L+ vs 82V2084PF |
DS21448LN+ | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-128 | DS21448L+ vs DS21448LN+ |
82V2084PFG8 | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP128 | DS21448L+ vs 82V2084PFG8 |
82V2084PF | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP128 | DS21448L+ vs 82V2084PF |
DS21448L+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the DS21448L+ involves placing the device near the edge of the board, using a solid ground plane, and minimizing the length of the transmission lines. A 4-layer board with a dedicated ground plane is recommended.
-
To ensure reliable operation in high-temperature environments, ensure that the device is properly heat-sinked, and the thermal pad is connected to a solid ground plane. Also, consider using a thermal interface material to improve heat transfer.
-
The maximum cable length supported by the DS21448L+ depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths up to 100 meters at 100 Mbps and up to 50 meters at 1000 Mbps.
-
To troubleshoot issues with the DS21448L+, start by checking the power supply voltage, ensuring that it is within the recommended range. Then, verify that the device is properly configured and that the transmission lines are properly terminated. Use an oscilloscope to check the signal quality and look for any signs of signal degradation or noise.
-
Yes, the DS21448L+ can be used in a redundant or fault-tolerant system. The device has built-in features such as redundant transmission paths and automatic failover, making it suitable for applications that require high reliability and availability.