Part Details for DS21448G+ by Analog Devices Inc
Results Overview of DS21448G+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS21448G+ Information
DS21448G+ by Analog Devices Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS21448G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 3.3V E1/T1/J1 Quad Line Interf Package Multiple: 1 | 20 |
|
Buy Now |
Part Details for DS21448G+
DS21448G+ CAD Models
DS21448G+ Part Data Attributes
|
DS21448G+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS21448G+
Analog Devices Inc
3.3V E1/T1/J1 Quad Line Interface, 144-BGA-17X17_MM, 144 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 144-BGA-17X17_MM | |
Pin Count | 144 | |
Manufacturer Package Code | 144-BGA-17X17_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-10-21 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | PCM TRANSCEIVER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |