Part Details for DS21354L by Dallas Semiconductor
Results Overview of DS21354L by Dallas Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS21354L Information
DS21354L by Dallas Semiconductor is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS21354L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | IC,PCM TRANSCEIVER,SINGLE,CEPT PCM-30/E-1,CMOS,QFP,100PIN,PLASTIC | 592 |
|
$25.5888 / $31.6814 | Buy Now |
|
Quest Components | IC,PCM TRANSCEIVER,SINGLE,CEPT PCM-30/E-1,CMOS,QFP,100PIN,PLASTIC | 12 |
|
$61.3665 / $68.1850 | Buy Now |
Part Details for DS21354L
DS21354L CAD Models
DS21354L Part Data Attributes
|
DS21354L
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS21354L
Dallas Semiconductor
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP100, 14 X 14 MM, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 14 X 14 MM, LQFP-100 | |
Reach Compliance Code | unknown | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |