Part Details for DS18S20Z-C01+T&R by Maxim Integrated Products
Results Overview of DS18S20Z-C01+T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS18S20Z-C01+T&R Information
DS18S20Z-C01+T&R by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DS18S20Z-C01+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45000 |
|
RFQ |
Part Details for DS18S20Z-C01+T&R
DS18S20Z-C01+T&R CAD Models
DS18S20Z-C01+T&R Part Data Attributes
|
DS18S20Z-C01+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS18S20Z-C01+T&R
Maxim Integrated Products
1-Wire Parasite-Power Digital Thermometer
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |
DS18S20Z-C01+T&R Frequently Asked Questions (FAQ)
-
The DS18S20Z-C01+T&R has an accuracy of ±0.5°C from -10°C to +85°C, and ±1°C from -40°C to +125°C.
-
You can connect multiple DS18S20Z-C01+T&R sensors to a single bus by connecting each sensor's DQ pin to the bus, and each sensor's VDD pin to a common power supply. Each sensor must have a unique address, which can be achieved by using a different ROM code for each sensor.
-
The maximum cable length for the DS18S20Z-C01+T&R sensor is 100 meters, but this can be extended to 200 meters with the use of repeaters.
-
The DS18S20Z-C01+T&R sensor returns a 16-bit temperature reading in 1/128°C increments. To convert this to Celsius, simply divide the reading by 128. To convert to Fahrenheit, use the formula: Fahrenheit = (Celsius × 9/5) + 32.
-
The DS18S20Z-C01+T&R sensor has a typical power consumption of 1.5mA during active conversion, and 0.5µA during standby mode.