-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Wire Parasite-Power Digital Thermometer, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS18S20Z+T&R by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS18S20ZT&R
|
Mouser Electronics | Thermostats 1-Wire Parasite-Power Digital Thermomete RoHS: Compliant | 5350 |
|
$4.3100 / $6.5900 | Buy Now |
|
Analog Devices Inc | 1-Wire Parasite-Power Digital Min Qty: 1 Package Multiple: 1 | 272 |
|
$4.3580 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS18S20Z+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS18S20Z+T&R
Analog Devices Inc
1-Wire Parasite-Power Digital Thermometer, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Additional Feature | COMPLIANCE TO MIL-150 | |
Body Breadth | 3.91 mm | |
Body Height | 1.395 mm | |
Body Length or Diameter | 4.88 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DS18S20Z+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS18S20Z+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS18S20Z/T&R | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, SOP-8 | DS18S20Z+T&R vs DS18S20Z/T&R |
The maximum number of devices that can be connected to a single bus is 255, as each device has a unique 64-bit ROM code that allows it to be addressed individually.
The DS18S20Z+T&R has a built-in voltage regulator that allows it to operate from a 3.0V to 5.5V power supply, and it also has a noise filter to reject power supply noise and voltage fluctuations.
The DS18S20Z+T&R has an accuracy of ±0.5°C from -10°C to +85°C, and ±1°C from -40°C to +125°C, making it suitable for a wide range of temperature measurement applications.
Yes, the DS18S20Z+T&R can be used in a multi-drop bus configuration, where multiple devices are connected to a single bus, and each device can be addressed individually using its unique ROM code.
The DS18S20Z+T&R can operate in parasite power mode, where it derives its power from the data line, eliminating the need for an external power supply. However, this mode requires a minimum of 2mA of current from the data line.