-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parasite-Power Digital Thermometer, 3-TO92-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS18S20+PAR by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS18S20+PAR
|
Mouser Electronics | Thermostats 1-Wire Parasite-Power Digital Thermomete RoHS: Compliant | 1593 |
|
$5.2800 / $7.5400 | Buy Now |
|
Analog Devices Inc | 1-Wire Parasite-Power Digital Package Multiple: 1 | 7918 |
|
$3.6500 / $7.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS18S20+PAR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS18S20+PAR
Analog Devices Inc
Parasite-Power Digital Thermometer, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3.62 mm | |
Body Height | 4.635 mm | |
Body Length or Diameter | 4.7 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 3 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Theoretically, up to 4096 devices can be connected to a single 1-Wire bus, but in practice, the maximum number is limited by the bus capacitance, wire length, and noise tolerance. A typical limit is around 100-200 devices.
To ensure accurate temperature readings in high-noise environments, use a shielded cable, keep the 1-Wire bus as short as possible, and use a 1-Wire bus repeater or a dedicated 1-Wire bus master with noise filtering capabilities.
No, the DS18S20+PAR is designed to operate from 3.0V to 5.5V, but it's recommended to use a 3.3V or 3.0V power supply to ensure accurate temperature readings and to prevent damage to the device.
In parasite power mode, the DS18S20+PAR derives its power from the 1-Wire bus. To handle this mode, ensure that the 1-Wire bus master provides a strong pull-up voltage and current, and that the bus is not overloaded with too many devices.
The typical response time of the DS18S20+PAR is around 750ms, but this can vary depending on the resolution setting and the temperature range being measured.