Part Details for DS18B20U by Dallas Semiconductor
Results Overview of DS18B20U by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS18B20U Information
DS18B20U by Dallas Semiconductor is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DS18B20U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Sensors & Transducers | 268 |
|
RFQ |
Part Details for DS18B20U
DS18B20U CAD Models
DS18B20U Part Data Attributes
|
DS18B20U
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS18B20U
Dallas Semiconductor
Sensor/Transducer, 8 Pin, Plastic/epoxy,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | Temperature Sensors | |
Surface Mount | YES |