Part Details for DS1859B-050+ by Maxim Integrated Products
Results Overview of DS1859B-050+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1859B-050+ Information
DS1859B-050+ by Maxim Integrated Products is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DS1859B-050+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1859B-050+-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP 16CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
520 In Stock |
|
$6.4750 / $9.8400 | Buy Now |
Part Details for DS1859B-050+
DS1859B-050+ CAD Models
DS1859B-050+ Part Data Attributes
|
DS1859B-050+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1859B-050+
Maxim Integrated Products
Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 50000 OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA16,4X4,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3.6 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4 mm |
Alternate Parts for DS1859B-050+
This table gives cross-reference parts and alternative options found for DS1859B-050+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1859B-050+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1859B-050/U | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, CSBGA-16 | DS1859B-050+ vs DS1859B-050/U |
DS1859B-050+T&R/B | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 | DS1859B-050+ vs DS1859B-050+T&R/B |
DS1859B-050+T&R | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 | DS1859B-050+ vs DS1859B-050+T&R |
DS1859B-050+ | Analog Devices Inc | Check for Price | Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C | DS1859B-050+ vs DS1859B-050+ |
DS1859B-050+T&R | Analog Devices Inc | Check for Price | Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C | DS1859B-050+ vs DS1859B-050+T&R |
DS1859B-050 | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, CSBGA-16 | DS1859B-050+ vs DS1859B-050 |
DS1859B-050+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS1859B-050+ involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The DS1859B-050+ requires a single 5V power supply. It's recommended to power the device with a low-noise, low-ripple power supply. The power sequencing requirements are not critical, but it's recommended to power the device after the input voltage has stabilized.
-
The recommended input voltage range for the DS1859B-050+ is 4.5V to 5.5V. The output voltage is regulated to 5V ±2% for input voltages within this range. Operating the device outside of this range may affect the output voltage accuracy and stability.
-
The output voltage tolerance of the DS1859B-050+ is specified as ±2%. This means that the output voltage can vary by up to 2% of the nominal 5V output voltage, resulting in an output voltage range of 4.9V to 5.1V.
-
The thermal derating curve for the DS1859B-050+ indicates that the device's output current capability decreases as the ambient temperature increases. For example, the device can deliver up to 1A of output current at 25°C, but this decreases to 0.5A at 85°C. It's essential to consider the thermal derating curve when designing the system to ensure the device operates within its specified limits.