Datasheets
DS1859B-050+T&R by:

Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C

Part Details for DS1859B-050+T&R by Analog Devices Inc

Results Overview of DS1859B-050+T&R by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Renewable Energy Entertainment and Gaming Robotics and Drones

DS1859B-050+T&R Information

DS1859B-050+T&R by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for DS1859B-050+T&R

Part # Distributor Description Stock Price Buy
DISTI # 700-DS1859B-050T&R
Mouser Electronics Digital Potentiometer ICs Dual, Temperature-Controlled Resistors w RoHS: Compliant 0
  • 2,500 $5.5500
$5.5500 Order Now
Analog Devices Inc Dual, Temperature-Controlled R Min Qty: 2500 Package Multiple: 1 0
  • 2,500 $5.7617
$5.7617 Buy Now

Part Details for DS1859B-050+T&R

DS1859B-050+T&R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1859B-050+T&R Part Data Attributes

DS1859B-050+T&R Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS1859B-050+T&R Analog Devices Inc Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-CSP_BGA-4X4X1
Package Description 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16
Pin Count 16
Manufacturer Package Code 16-CSP_BGA-4X4X1
Reach Compliance Code compliant
Date Of Intro 2003-11-10
Samacsys Manufacturer Analog Devices
Additional Feature NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 50000 OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PBGA-B16
JESD-609 Code e1
Length 4 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Positions 256
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA16,4X4,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistor Terminal Voltage-Max 3.6 V
Resistor Terminal Voltage-Min -0.3 V
Seated Height-Max 1.5 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Coefficient-Nom 50 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 50000 Ω
Width 4 mm

Alternate Parts for DS1859B-050+T&R

This table gives cross-reference parts and alternative options found for DS1859B-050+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1859B-050+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DS1859B-050/U Maxim Integrated Products Check for Price Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, CSBGA-16 DS1859B-050+T&R vs DS1859B-050/U
DS1859B-050+T&R/B Maxim Integrated Products Check for Price Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 DS1859B-050+T&R vs DS1859B-050+T&R/B
DS1859B-050+T&R Maxim Integrated Products Check for Price Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 DS1859B-050+T&R vs DS1859B-050+T&R
DS1859B-050+ Maxim Integrated Products Check for Price Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 DS1859B-050+T&R vs DS1859B-050+
DS1859B-050+ Analog Devices Inc Check for Price Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C DS1859B-050+T&R vs DS1859B-050+
DS1859B-050 Maxim Integrated Products Check for Price Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, CSBGA-16 DS1859B-050+T&R vs DS1859B-050

DS1859B-050+T&R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1859B-050+T&R by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1859B-050+T&R by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1859B-050+T&R would you like to use for your alert(s)?
  • Please alert me when DS1859B-050+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1859B-050+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1859B-050+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1859B-050+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1859B-050+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1859B-050+T&R by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: