Part Details for DS1848B-050 by Dallas Semiconductor
Results Overview of DS1848B-050 by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1848B-050 Information
DS1848B-050 by Dallas Semiconductor is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DS1848B-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7854 |
|
RFQ |
Part Details for DS1848B-050
DS1848B-050 CAD Models
DS1848B-050 Part Data Attributes
|
DS1848B-050
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1848B-050
Dallas Semiconductor
Digital Potentiometer, 1 Func, PBGA16, STPBGA, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | STPBGA, 16 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA16,4X4,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for DS1848B-050
This table gives cross-reference parts and alternative options found for DS1848B-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1848B-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1848B-050+ | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, LEAD FREE, CSBGA-16 | DS1848B-050 vs DS1848B-050+ |
DS1848B-050+ | Analog Devices Inc | Check for Price | Dual Temperature-Controlled NV Variable Resistor & Memory, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C | DS1848B-050 vs DS1848B-050+ |
DS1848B-050/T&R | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, CSBGA-16 | DS1848B-050 vs DS1848B-050/T&R |
DS1848B-050 | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, CSBGA-16 | DS1848B-050 vs DS1848B-050 |
DS1848B-050+T&R | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, LEAD FREE, CSBGA-16 | DS1848B-050 vs DS1848B-050+T&R |