Part Details for DS1820S by Dallas Semiconductor
Results Overview of DS1820S by Dallas Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1820S Information
DS1820S by Dallas Semiconductor is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DS1820S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | IC,DIGITAL THERMOMETER,SSOP,16PIN | 260 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | IC,DIGITAL THERMOMETER,SSOP,16PIN | 27 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | IC,DIGITAL THERMOMETER,SSOP,16PIN | 15 |
|
$9.6432 / $14.4648 | Buy Now |
Part Details for DS1820S
DS1820S CAD Models
DS1820S Part Data Attributes
|
DS1820S
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1820S
Dallas Semiconductor
Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 16 Pin, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2 Cel | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
DS1820S Frequently Asked Questions (FAQ)
-
Theoretically, up to 256 devices can be connected to a single 1-Wire bus, but in practice, the maximum number is limited by the bus capacitance, wire length, and noise tolerance. A typical limit is around 10-20 devices.
-
In case of multiple devices with the same ROM code, you can use the 'strong pull-up' method to differentiate between them. This involves connecting a stronger pull-up resistor to the DQ pin of one device, allowing it to dominate the bus.
-
The DS1820S can operate from 3.0V to 5.5V, but it's recommended to use a 5V supply for optimal performance. Operating the device outside this range may affect its accuracy and reliability.
-
To ensure accurate temperature readings, make sure to follow proper PCB layout and thermal design guidelines. Keep the device away from heat sources, use a low-thermal-resistance package, and avoid self-heating effects by minimizing current consumption.
-
Yes, the DS1820S can operate in parasitic power mode, where it derives power from the 1-Wire bus. However, this mode has limitations, such as slower conversion rates and reduced accuracy. Consult the datasheet for specific guidelines on parasitic power operation.