Part Details for DS1818R-5+T&R by Maxim Integrated Products
Results Overview of DS1818R-5+T&R by Maxim Integrated Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1818R-5+T&R Information
DS1818R-5+T&R by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1818R-5+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1818R-5+CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3336 In Stock |
|
$2.0626 / $3.8300 | Buy Now |
|
Bristol Electronics | 1171 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3.06VV, CMOS, PDSO3 | 4800 |
|
$1.0388 / $2.7700 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3.06VV, CMOS, PDSO3 | 2349 |
|
$0.6300 / $1.5000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3.06VV, CMOS, PDSO3 | 880 |
|
$1.0575 / $2.8200 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3.06VV, CMOS, PDSO3 | 272 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3.06VV, CMOS, PDSO3 | 60 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3.06VV, CMOS, PDSO3 | 51 |
|
$0.9450 / $2.5200 | Buy Now |
DISTI #
SMC-DS1818R-5+T&R
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9000 |
|
RFQ |
Part Details for DS1818R-5+T&R
DS1818R-5+T&R CAD Models
DS1818R-5+T&R Part Data Attributes
|
DS1818R-5+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1818R-5+T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.06V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
DS1818R-5+T&R Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DS1818R-5+T&R is 4.5V to 5.5V.
-
To ensure reliable data retention, the device should be powered down correctly, and the VCC pin should be lowered to 0V before removing power. Additionally, the device should be stored in a cool, dry place, away from direct sunlight and radiation.
-
The maximum clock frequency supported by the DS1818R-5+T&R is 1 MHz.
-
To handle bus contention on the DS1818R-5+T&R, ensure that only one device is driving the bus at a time. Use open-drain or tri-state outputs to prevent bus contention, and consider using a bus arbiter or multiplexer to manage multiple devices on the same bus.
-
The typical power consumption of the DS1818R-5+T&R is 1.5mA active and 10µA standby.