Part Details for DS1816-10+ by Maxim Integrated Products
Results Overview of DS1816-10+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1816-10+ Information
DS1816-10+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1816-10+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1816-10+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1629 In Stock |
|
$1.9000 / $3.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 392 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, FIXED, 1 CHANNEL, +2.88V, CMOS, PBCY3 | 313 |
|
$1.0400 / $3.2000 | Buy Now |
Part Details for DS1816-10+
DS1816-10+ CAD Models
DS1816-10+ Part Data Attributes
|
DS1816-10+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1816-10+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.88V |
Alternate Parts for DS1816-10+
This table gives cross-reference parts and alternative options found for DS1816-10+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1816-10+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1816-10+ | Analog Devices Inc | Check for Price | 3.3V EconoReset with Open Drain Output, 3-TO92-N/A, 3 Pins, -40 to 85C | DS1816-10+ vs DS1816-10+ |
DS1816-10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.88V, CMOS, PBCY3, TO-92, 3 PIN | DS1816-10+ vs DS1816-10 |
DS1816-5 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, CMOS, PBCY3, TO-92, 3 PIN | DS1816-10+ vs DS1816-5 |
DS1816-20 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, CMOS, PBCY3, TO-92, 3 PIN | DS1816-10+ vs DS1816-20 |
DS1816-10/T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, CMOS, PBCY3, TO-92, 3 PIN | DS1816-10+ vs DS1816-10/T&R |
DS1816-5/T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, CMOS, PBCY3, TO-92, 3 PIN | DS1816-10+ vs DS1816-5/T&R |
DS1816-20+T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | DS1816-10+ vs DS1816-20+T&R |
DS1816-20/T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, CMOS, PBCY3, TO-92, 3 PIN | DS1816-10+ vs DS1816-20/T&R |
DS1816-20+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | DS1816-10+ vs DS1816-20+ |
DS1816-10+T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | DS1816-10+ vs DS1816-10+T&R |
DS1816-10+ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the DS1816-10+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the crystal oscillator. Additionally, it's recommended to use a 0.1uF decoupling capacitor between VCC and GND, and to keep the device away from high-frequency noise sources.
-
To ensure the accuracy of the DS1816-10+'s clock output, it's essential to use a high-quality crystal oscillator with a frequency tolerance of ±20ppm or better. Additionally, the device should be operated within its recommended temperature range, and the power supply should be stable and free of noise. It's also recommended to use a clock output buffer or amplifier to minimize the load on the device's clock output.
-
Yes, the DS1816-10+ can be used with a battery-backed clock (BBR) circuit. In fact, the device has a built-in battery switch-over circuit that allows it to automatically switch to a backup battery when the main power supply fails. However, it's essential to follow the recommended design guidelines and component selection to ensure reliable operation of the BBR circuit.
-
To troubleshoot issues with the DS1816-10+'s clock output, start by checking the power supply and ensuring it's stable and within the recommended range. Next, verify that the crystal oscillator is functioning correctly and that the device is properly configured. Use an oscilloscope to measure the clock output signal and check for any signs of noise or distortion. If the issue persists, try replacing the crystal oscillator or the device itself.
-
The DS1816-10+ is designed to operate with 5V logic levels, but it can also be used with 3.3V logic levels with some limitations. When operating at 3.3V, the device's output high voltage (VOH) may not be sufficient to drive some logic inputs, and the device's input high voltage (VIH) may not be compatible with all 3.3V logic inputs. It's recommended to use level translators or buffers to ensure compatibility with 3.3V logic levels.